
IXFH140N20X3 | |
|---|---|
DigiKey Part Number | IXFH140N20X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFH140N20X3 |
Description | MOSFET N-CH 200V 140A TO247 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 140A (Tc) 520W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
EDA/CAD Models | IXFH140N20X3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 127 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 520W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 70A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.54000 | ¥147.54 |
| 30 | ¥91.23467 | ¥2,737.04 |
| 120 | ¥78.90750 | ¥9,468.90 |
| 510 | ¥73.98857 | ¥37,734.17 |









