2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.394" (10.00mm) Through Hole
1819202
1819202

1819202

DigiKey Part Number
277-10239-ND
Manufacturer
Manufacturer Product Number
1819202
Description
TERM BLOCK 2POS 30DEG 10MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1819202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
51 A
Manufacturer
Phoenix Contact
Voltage
600 V
Series
Wire Gauge
4-18 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Color
Green
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.394" (10.00mm)
Contact Material - Plating
Tin Plated
Mating Orientation
30° (150°) Angle with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.76000¥96.76
10¥67.16900¥671.69