Connector Header Surface Mount 34 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 34 position 0.079" (2.00mm)
0878326622
0878326622

0878326622

DigiKey Part Number
WM20544TR-ND - Tape & Reel (TR)
WM20544CT-ND - Cut Tape (CT)
WM20544DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0878326622
Description
CONN HEADER SMD 34POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878326622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.141" (3.60mm)
Series
Insulation Height
0.252" (6.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Features
Board Guide, Keying Slot, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,629
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥26.01972¥13,009.86
1,000¥24.77865¥24,778.65
1,500¥24.08052¥36,120.78
2,500¥23.22910¥58,072.75
3,500¥22.68484¥79,396.94
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.36000¥40.36
10¥34.29600¥342.96
100¥29.14840¥2,914.84
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥30.74800¥307.48
100¥26.13240¥2,613.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.