140A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,449 In Stock | 1 : ¥31.44000 Cut Tape (CT) 4,000 : ¥15.30584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 95µA | 72 nC @ 10 V | ±20V | 5300 pF @ 50 V | - | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
600 In Stock | 1 : ¥55.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 10mOhm @ 70A, 10V | 4V @ 250µA | 285 nC @ 10 V | ±25V | 7900 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
9,268 In Stock | 1 : ¥61.74000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
644 In Stock | 1 : ¥63.79000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
235 In Stock | 1 : ¥163.38000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 12mOhm @ 70A, 10V | 4V @ 250µA | 400 nC @ 10 V | ±15V | 31400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
250 In Stock | 1 : ¥174.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 140A (Tc) | 10V | 24mOhm @ 70A, 10V | 5V @ 8mA | 185 nC @ 10 V | ±20V | 14800 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
212 In Stock | 1 : ¥308.86000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 140A (Tc) | 15V, 18V | 18mOhm @ 66A, 18V | 4.3V @ 22mA | 262 nC @ 18 V | +22V, -8V | 5010 pF @ 375 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
1,259 In Stock | 1 : ¥21.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 140A (Tc) | 10V | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 5310 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
904 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,000 : ¥8.24255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 140A (Tc) | 10V | 2.51mOhm @ 25A, 10V | 3.6V @ 1mA | 54 nC @ 10 V | +20V, -10V | 3793 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
245 In Stock | 1 : ¥80.21000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
312 In Stock 1,150 Factory | 1 : ¥51.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 140A (Tc) | 10V | 10mOhm @ 70A, 10V | 4.5V @ 250µA | 174 nC @ 10 V | ±20V | 9700 pF @ 25 V | - | 577W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
302 In Stock | 1 : ¥67.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V, 15V | 11mOhm @ 70A, 10V | 5V @ 250µA | 155 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
205 In Stock | 1 : ¥84.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 140A (Tc) | 10V | 17mOhm @ 60A, 10V | 5V @ 4mA | 255 nC @ 10 V | ±20V | 19000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
300 In Stock | 1 : ¥91.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 140A (Tc) | 10V, 15V | 18mOhm @ 70A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock 298 Marketplace | 298 : ¥7.85493 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 140A (Tc) | 4.5V, 10V | 6mOhm @ 71A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | ±16V | 5000 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,213 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,000 : ¥3.89698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 140A (Tc) | 4.5V, 10V | 4.5mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4010 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
119 In Stock | 1 : ¥10.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 140A (Tc) | 4.5V, 10V | 2.3mOhm @ 50A, 10V | 2V @ 250µA | 110 nC @ 10 V | ±20V | 6005 pF @ 15 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
5,945 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.75959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 140A (Tc) | 10V | 2mOhm @ 20A, 10V | 4V @ 250µA | 98 nC @ 10 V | ±20V | 4947 pF @ 30 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN | ||
8,800 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.49262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 6000 pF @ 50 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN | ||
1,792 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 140A (Tc) | - | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | - | 5310 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
800 In Stock | 800 : ¥17.11461 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 2.7mOhm @ 20A, 10V | 4.3V @ 250µA | 90 nC @ 10 V | ±20V | 8050 pF @ 50 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,090 In Stock | 1 : ¥17.82000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 140A (Tc) | 4.5V, 10V | 6mOhm @ 71A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | ±16V | 5000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
13,041 In Stock | 1 : ¥18.47000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 140A (Tc) | 4.5V, 10V | 4.5mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4010 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,662 In Stock | 1 : ¥19.46000 Cut Tape (CT) 800 : ¥10.88886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 140A (Tc) | 4.5V, 10V | 6mOhm @ 71A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | ±16V | 5000 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,055 In Stock | 1 : ¥22.99000 Cut Tape (CT) 800 : ¥13.64030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 140A (Tc) | 4.5V, 10V | 4.6mOhm @ 50A, 10V | 2.5V @ 250µA | 420 nC @ 10 V | ±20V | 24000 pF @ 25 V | - | 183W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |