Heat Sink TO-247, TO-264, SOT-227 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-247, TO-264, SOT-227 Aluminum Board Level, Vertical
C40-058-AE
C40-058-AE

C40-058-AE

DigiKey Part Number
C40-058-AE-ND
Manufacturer
Manufacturer Product Number
C40-058-AE
Description
HEATSINK FOR TO-247 TO-264
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247, TO-264, SOT-227 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Clip and Board Mounts
Mfr
Shape
Rectangular, Fins
Series
Length
2.283" (58.00mm)
Packaging
Box
Width
1.724" (43.79mm)
Part Status
Active
Fin Height
1.260" (32.00mm)
Type
Board Level, Vertical
Material
Package Cooled
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,444
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.74000¥66.74
10¥59.05600¥590.56
25¥56.24920¥1,406.23
50¥54.21640¥2,710.82
140¥51.32771¥7,185.88
280¥49.46818¥13,851.09
560¥47.67432¥26,697.62
1,120¥45.94338¥51,456.59
Manufacturers Standard Package