Heat Sink TO-247 Aluminum 5.0W @ 60°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-247 Aluminum 5.0W @ 60°C Board Level, Vertical
C247-025-1AE
C247-025-1AE

C247-025-1AE

DigiKey Part Number
C247-025-1AE-ND
Manufacturer
Manufacturer Product Number
C247-025-1AE
Description
HEATSINK FOR TO-247 WITH 1 CLIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum 5.0W @ 60°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
0.984" (25.00mm)
Series
Width
1.500" (38.10mm)
Packaging
Box
Fin Height
0.710" (18.03mm)
Part Status
Active
Power Dissipation @ Temperature Rise
5.0W @ 60°C
Type
Board Level, Vertical
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 350 LFM
Package Cooled
Material
Attachment Method
Clip and PC Pin
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,195
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.52000¥62.52
10¥55.35100¥553.51
25¥52.72600¥1,318.15
50¥50.82080¥2,541.04
100¥48.98320¥4,898.32
250¥46.65204¥11,663.01
540¥44.77667¥24,179.40
1,080¥43.15116¥46,603.25
Manufacturers Standard Package