800 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 2.8mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-2R7/800PS35X71

DigiKey Part Number
2085-TPLH-2R7/800PS35X71-ND
Manufacturer
Manufacturer Product Number
TPLH-2R7/800PS35X71
Description
CAP 800F 2.7V T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 2.8mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 65°C
Manufacturer
Tecate Group
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can - Snap-In - 4 Lead
Part Status
Active
Lead Spacing
0.902" (22.90mm)
Capacitance
800 F
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
2.7 V
Height - Seated (Max)
2.874" (73.00mm)
ESR (Equivalent Series Resistance)
2.8mOhm
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.18000¥151.18
10¥119.17100¥1,191.71
50¥106.39180¥5,319.59
100¥102.43380¥10,243.38
500¥95.73100¥47,865.50
Manufacturers Standard Package