Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
934 In Stock | 1 : ¥104.79000 Bulk | Bulk | Active | 350 F | - | 3 V | 4mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.902" (22.90mm) | 1.378" Dia (35.00mm) | 2.480" (63.00mm) | -40°C ~ 65°C | |||
1,406 In Stock | 1 : ¥108.44000 Bulk | Bulk | Active | 400 F | - | 3 V | 3.6mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.902" (22.90mm) | 1.378" Dia (35.00mm) | 2.677" (68.00mm) | -40°C ~ 65°C | |||
1,455 In Stock | 1 : ¥101.14000 Bulk | Bulk | Active | 450 F | - | 3 V | 3.6mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.902" (22.90mm) | 1.378" Dia (35.00mm) | 2.874" (73.00mm) | -40°C ~ 65°C | |||
231 In Stock | 1 : ¥71.83000 Bulk | Bulk | Active | 100 F | - | 3 V | 12mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.315" (8.00mm) | 0.866" Dia (22.00mm) | 1.890" (48.00mm) | -40°C ~ 65°C | |||
0 In Stock | Active | Bulk | Active | 6 F | - | 2.7 V | 85mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 1.102" (28.00mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 8 F | - | 2.7 V | 60mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C |