TPLH-2R7/8.0WR8X28 | ||
---|---|---|
DigiKey Part Number | 2085-TPLH-2R7/8.0WR8X28-ND | |
Manufacturer | ||
Manufacturer Product Number | TPLH-2R7/8.0WR8X28 | |
Description | CAP 8F 2.7V T/H | |
Customer Reference | ||
Detailed Description | 8 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz 1500 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C |