



R2A-CT4-38E | |
|---|---|
DigiKey Part Number | R2A-CT4-38E-ND |
Manufacturer | |
Manufacturer Product Number | R2A-CT4-38E |
Description | HEATSINK FOR TO-247 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 2.0W @ 20°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | R2A-CT4-38E Models |
Category | Length 1.500" (38.10mm) |
Mfr | Width 1.380" (35.05mm) |
Series | Fin Height 0.870" (22.10mm) |
Packaging Box | Power Dissipation @ Temperature Rise 2.0W @ 20°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.00°C/W @ 800 LFM |
Type Board Level | Thermal Resistance @ Natural 8.60°C/W |
Package Cooled | Material |
Attachment Method Clip and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.15000 | ¥46.15 |
| 10 | ¥40.82100 | ¥408.21 |
| 25 | ¥38.88240 | ¥972.06 |
| 50 | ¥37.47800 | ¥1,873.90 |
| 100 | ¥36.12170 | ¥3,612.17 |
| 480 | ¥33.22954 | ¥15,950.18 |
| 960 | ¥32.02419 | ¥30,743.22 |
| 1,440 | ¥31.33892 | ¥45,128.04 |







