
Category | Attachment Method Clip, Solder Foot |
Mfr | Shape Rectangular, Fins |
Series | Length 2.953" (75.00mm) |
Packaging Box | Width 2.480" (62.99mm) |
Part Status Active | Fin Height 1.610" (40.89mm) |
Type Board Level, Vertical | Material |
Package Cooled | Material Finish Degreased |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.19000 | ¥105.19 |
| 10 | ¥93.09500 | ¥930.95 |
| 25 | ¥88.67080 | ¥2,216.77 |
| 80 | ¥83.35538 | ¥6,668.43 |
| 160 | ¥80.33575 | ¥12,853.72 |
| 320 | ¥77.42294 | ¥24,775.34 |
| 560 | ¥75.14577 | ¥42,081.63 |
| 1,040 | ¥72.70202 | ¥75,610.10 |









