581102B02500G | |
---|---|
DigiKey Part Number | HS388-ND |
Manufacturer | |
Manufacturer Product Number | 581102B02500G |
Description | HEATSINK TO-220 2.5W BLK W/PINS |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 16.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥13.57800 | ¥135.78 |
25 | ¥13.22360 | ¥330.59 |
50 | ¥12.86560 | ¥643.28 |
100 | ¥12.15070 | ¥1,215.07 |
250 | ¥11.43564 | ¥2,858.91 |
500 | ¥10.72076 | ¥5,360.38 |
1,000 | ¥10.00613 | ¥10,006.13 |
5,000 | ¥9.64874 | ¥48,243.70 |