V5629G | ||
---|---|---|
DigiKey Part Number | AE10822-ND | |
Manufacturer | ||
Manufacturer Product Number | V5629G | |
Description | HEATSINK ALUM ANOD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Board Level | |
Datasheet | Datasheet | |
EDA/CAD Models | V5629G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 40.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥5.30100 | ¥53.01 |
500 | ¥4.24346 | ¥2,121.73 |
1,000 | ¥3.84566 | ¥3,845.66 |
5,000 | ¥3.71308 | ¥18,565.40 |
10,000 | ¥3.44786 | ¥34,478.60 |