HSE04-251265-1 | ||
---|---|---|
DigiKey Part Number | 2223-HSE04-251265-1-ND | |
Manufacturer | ||
Manufacturer Product Number | HSE04-251265-1 | |
Description | HEAT SINK, EXTRUSION, TO-218/TO- | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 2.4W @ 75°C Top Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HSE04-251265-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-218, TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | 2.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 16.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 31.22°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.88800 | ¥68.88 |
25 | ¥6.68560 | ¥167.14 |
50 | ¥6.28840 | ¥314.42 |
100 | ¥5.65130 | ¥565.13 |
250 | ¥5.57184 | ¥1,392.96 |
500 | ¥5.21360 | ¥2,606.80 |
1,000 | ¥5.13404 | ¥5,134.04 |