508500B00000G | ||
---|---|---|
DigiKey Part Number | HS273-ND | |
Manufacturer | ||
Manufacturer Product Number | 508500B00000G | |
Description | HEATSINK 24-PIN DIP GLUE-ON BLK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink 24-DIP Aluminum 1.0W @ 40°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | 24-DIP | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Rectangular, Fins | |
Length | 1.250" (31.75mm) | |
Width | 0.530" (13.46mm) | |
Diameter | - | |
Fin Height | 0.190" (4.83mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 15.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 34.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.25900 | ¥82.59 |
25 | ¥8.03840 | ¥200.96 |
50 | ¥7.82020 | ¥391.01 |
100 | ¥7.38590 | ¥738.59 |
250 | ¥6.95168 | ¥1,737.92 |
500 | ¥6.51708 | ¥3,258.54 |
1,000 | ¥6.08263 | ¥6,082.63 |
5,000 | ¥5.86537 | ¥29,326.85 |