74AUP1G00GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8651-2-ND - Tape & Reel (TR) 1727-8651-1-ND - Cut Tape (CT) 1727-8651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00GW-Q100H |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G00GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.61890 | ¥161.89 |
250 | ¥1.46684 | ¥366.71 |
500 | ¥1.21384 | ¥606.92 |
1,000 | ¥0.91042 | ¥910.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83453 | ¥2,503.59 |
6,000 | ¥0.78395 | ¥4,703.70 |
15,000 | ¥0.73338 | ¥11,000.70 |
30,000 | ¥0.67269 | ¥20,180.70 |
75,000 | ¥0.64740 | ¥48,555.00 |