74AUP1T97GW-Q100H | ||
---|---|---|
DigiKey Part Number | 1727-74AUP1T97GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1T97GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1T97GW-Q100HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1T97GW-Q100H | |
Description | 74AUP1T97GW-Q100/SOT363/SC-88 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.67640 | ¥66.91 |
100 | ¥2.14020 | ¥214.02 |
250 | ¥1.98764 | ¥496.91 |
500 | ¥1.68176 | ¥840.88 |
1,000 | ¥1.29962 | ¥1,299.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18494 | ¥3,554.82 |
6,000 | ¥1.10848 | ¥6,650.88 |
15,000 | ¥1.03204 | ¥15,480.60 |
30,000 | ¥0.97852 | ¥29,355.60 |
75,000 | ¥0.95559 | ¥71,669.25 |