LT8336HV#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8336HV#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8336HV#PBF | |
Description | IC REG BOOST ADJ 2.5A 16LQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8336HV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.42000 | ¥71.42 |
10 | ¥64.53400 | ¥645.34 |
25 | ¥61.53080 | ¥1,538.27 |
80 | ¥53.42638 | ¥4,274.11 |
230 | ¥51.02539 | ¥11,735.84 |
624 | ¥46.52332 | ¥29,030.55 |
1,248 | ¥40.52030 | ¥50,569.33 |