Boost Switching Regulator IC Positive Programmable 3.2V 1 Output 6A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3426DL-LF-Z

DigiKey Part Number
1589-MPQ3426DL-LF-ZTR-ND - Tape & Reel (TR)
1589-MPQ3426DL-LF-ZCT-ND - Cut Tape (CT)
1589-MPQ3426DL-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3426DL-LF-Z
Description
IC REG BOOST PROG 6A 14QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 3.2V 1 Output 6A 14-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ3426DL-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-QFN (3x4)
Voltage - Input (Min)
3.2V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,503
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.10000¥41.10
10¥31.31000¥313.10
25¥28.84920¥721.23
100¥26.14810¥2,614.81
250¥24.92644¥6,231.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥22.36161¥111,808.05
Manufacturers Standard Package