


MIC94310-GYMT-TR | |
|---|---|
DigiKey Part Number | 576-4012-2-ND - Tape & Reel (TR) 576-4012-1-ND - Cut Tape (CT) 576-4012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94310-GYMT-TR |
Description | IC REG LINEAR 1.8V 200MA 4-TMLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94310-GYMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Series | PSRR 85dB ~ 50dB (100Hz ~ 10MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UFDFN Exposed Pad, 4-TMLF® |
Voltage - Input (Max) 3.6V | Supplier Device Package 4-TMLF® (1.2x1.6) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.1V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8102AA01GR-G | Torex Semiconductor Ltd | 1,535 | 893-XC8102AA01GR-GCT-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 25 | ¥2.65640 | ¥66.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.23285 | ¥11,164.25 |






