


MIC94325YMT-TR | |
|---|---|
DigiKey Part Number | 576-4164-2-ND - Tape & Reel (TR) 576-4164-1-ND - Cut Tape (CT) 576-4164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94325YMT-TR |
Description | IC REG LIN POS ADJ 500MA 6-TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94325YMT-TR Models |
Category | Voltage Dropout (Max) 0.2V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (100Hz ~ 5MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-TDFN (1.6x1.6) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 25 | ¥3.92320 | ¥98.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.20453 | ¥16,022.65 |










