
MCP16365-E/Q8B | |
|---|---|
DigiKey Part Number | 150-MCP16365-E/Q8B-ND |
Manufacturer | |
Manufacturer Product Number | MCP16365-E/Q8B |
Description | 48V INPUT, 1A OUTPUT, 2.2 MHZ, I |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 48V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 24V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2.2MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-VDFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 25 | ¥6.78120 | ¥169.53 |
| 100 | ¥6.51260 | ¥651.26 |






