74LVC1G27GW-Q100H | ||
---|---|---|
DigiKey Part Number | 1727-8646-2-ND - Tape & Reel (TR) 1727-8646-1-ND - Cut Tape (CT) 1727-8646-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G27GW-Q100H | |
Description | IC GATE NOR 1CH 3-INP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 1 Channel 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G27GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.30840 | ¥57.71 |
100 | ¥1.49330 | ¥149.33 |
250 | ¥1.23632 | ¥309.08 |
500 | ¥0.98906 | ¥494.53 |
1,000 | ¥0.75822 | ¥758.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65935 | ¥1,978.05 |
6,000 | ¥0.59340 | ¥3,560.40 |
15,000 | ¥0.52747 | ¥7,912.05 |
30,000 | ¥0.49450 | ¥14,835.00 |
75,000 | ¥0.43846 | ¥32,884.50 |
150,000 | ¥0.42197 | ¥63,295.50 |