


ATS-EXL59-300-R0 | |
|---|---|
DigiKey Part Number | ATS2185-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL59-300-R0 |
Description | HEATSINK AL6063 300X14X16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL59-300-R0 Models |
Category | Width 0.551" (14.00mm) |
Mfr | Fin Height 0.630" (16.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 11.00°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 38.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.47000 | ¥134.47 |
| 10 | ¥119.03000 | ¥1,190.30 |
| 25 | ¥113.37160 | ¥2,834.29 |
| 50 | ¥109.27140 | ¥5,463.57 |
| 100 | ¥105.31340 | ¥10,531.34 |
| 250 | ¥100.29588 | ¥25,073.97 |
| 500 | ¥96.65442 | ¥48,327.21 |


