Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount, Extrusion
ATS-EXL58-300-R0

ATS-EXL58-300-R0

DigiKey Part Number
ATS2182-ND
Manufacturer
Manufacturer Product Number
ATS-EXL58-300-R0
Description
HEATSINK AL6063 300X6X8MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL58-300-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.236" (6.00mm)
Mfr
Fin Height
0.315" (8.00mm)
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
45.00°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
65.00°C/W
Type
Top Mount, Extrusion
Material
Attachment Method
Adhesive
Material Finish
Degreased
Shape
Rectangular, Fins
Base Product Number
Length
11.811" (300.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.14000¥101.14
10¥89.54800¥895.48
25¥85.29000¥2,132.25
50¥82.20700¥4,110.35
100¥79.23150¥7,923.15
250¥75.45776¥18,864.44
500¥72.71990¥36,359.95
1,000¥70.07796¥70,077.96
Manufacturers Standard Package