Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount, Extrusion
We Own The Board

ATS-EXL67-300-R0

DigiKey Part Number
ATS2186-ND
Manufacturer
Manufacturer Product Number
ATS-EXL67-300-R0
Description
HEATSINK AL6063 300X27.5X13.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL67-300-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.083" (27.50mm)
Mfr
Fin Height
0.531" (13.50mm)
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
5.80°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
21.70°C/W
Type
Top Mount, Extrusion
Material
Attachment Method
Adhesive
Material Finish
Degreased
Shape
Rectangular, Fins
Base Product Number
Length
11.811" (300.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.42000¥151.42
10¥133.98200¥1,339.82
25¥127.61920¥3,190.48
50¥122.99960¥6,149.98
100¥118.54460¥11,854.46
250¥112.89572¥28,223.93
500¥108.79578¥54,397.89
Manufacturers Standard Package