



V5618B | |
|---|---|
DigiKey Part Number | AE10818-ND |
Manufacturer | |
Manufacturer Product Number | V5618B |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 14-DIP and 16-DIP Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V5618B Models |
Category | Shape Rectangular, Fins |
Mfr | Length 0.748" (19.00mm) |
Packaging Bulk | Width 0.250" (6.35mm) |
Part Status Active | Fin Height 0.189" (4.80mm) |
Type Top Mount | Thermal Resistance @ Natural 46.00°C/W |
Package Cooled | Material |
Attachment Method Press Fit | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥14.62100 | ¥146.21 |
| 25 | ¥13.93000 | ¥348.25 |
| 50 | ¥13.42560 | ¥671.28 |
| 100 | ¥12.94090 | ¥1,294.09 |
| 400 | ¥12.02230 | ¥4,808.92 |
| 800 | ¥11.58699 | ¥9,269.59 |
| 1,200 | ¥11.33954 | ¥13,607.45 |
| 5,200 | ¥10.48680 | ¥54,531.36 |








