
282-402 | |
|---|---|
DigiKey Part Number | 2946-282-402-ND |
Manufacturer | |
Manufacturer Product Number | 282-402 |
Description | ADJACENT JUMPER; INSULATED; NOMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 282-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥13.33900 | ¥133.39 |
| 25 | ¥12.50360 | ¥312.59 |
| 50 | ¥11.90640 | ¥595.32 |
| 100 | ¥11.33660 | ¥1,133.66 |
| 250 | ¥10.62624 | ¥2,656.56 |
| 500 | ¥10.11900 | ¥5,059.50 |
| 1,000 | ¥9.63598 | ¥9,635.98 |
| 2,500 | ¥9.03302 | ¥22,582.55 |












