
282-409 | |
|---|---|
DigiKey Part Number | 2946-282-409-ND |
Manufacturer | |
Manufacturer Product Number | 282-409 |
Description | ALTERNATE JUMPER; INSULATED; NOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 282-409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 282 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥25.87500 | ¥258.75 |
| 25 | ¥22.65520 | ¥566.38 |
| 50 | ¥20.64560 | ¥1,032.28 |
| 100 | ¥18.98420 | ¥1,898.42 |
| 250 | ¥17.26068 | ¥4,315.17 |
| 500 | ¥16.25842 | ¥8,129.21 |
| 1,000 | ¥15.46868 | ¥15,468.68 |
| 5,000 | ¥14.24263 | ¥71,213.15 |




