261-301 | ||
---|---|---|
DigiKey Part Number | 2946-261-301-ND | |
Manufacturer | ||
Manufacturer Product Number | 261-301 | |
Description | 2-CONDUCTOR TERMINAL BLOCK; WITH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Gray Middle 6.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.713" (18.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥10.54900 | ¥105.49 |
25 | ¥9.83480 | ¥245.87 |
50 | ¥8.92680 | ¥446.34 |
100 | ¥8.88740 | ¥888.74 |
250 | ¥7.50500 | ¥1,876.25 |
500 | ¥7.11012 | ¥3,555.06 |
1,000 | ¥6.32005 | ¥6,320.05 |
5,000 | ¥5.13506 | ¥25,675.30 |