261-361 | ||
---|---|---|
DigiKey Part Number | 2946-261-361-ND | |
Manufacturer | ||
Manufacturer Product Number | 261-361 | |
Description | END PLATE; WITH FIXING FLANGE; G | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.96400 | ¥19.64 |
25 | ¥1.73080 | ¥43.27 |
50 | ¥1.58960 | ¥79.48 |
100 | ¥1.52660 | ¥152.66 |
250 | ¥1.37124 | ¥342.81 |
500 | ¥1.30886 | ¥654.43 |
1,000 | ¥1.09074 | ¥1,090.74 |
2,500 | ¥0.99724 | ¥2,493.10 |