262-301 | ||
---|---|---|
DigiKey Part Number | 2946-262-301-ND | |
Manufacturer | ||
Manufacturer Product Number | 262-301 | |
Description | 2-CONDUCTOR TERMINAL BLOCK; WITH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Gray Middle 7.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 630 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.909" (23.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥17.37900 | ¥173.79 |
25 | ¥16.10680 | ¥402.67 |
50 | ¥14.48120 | ¥724.06 |
100 | ¥14.12830 | ¥1,412.83 |
250 | ¥12.36264 | ¥3,090.66 |
500 | ¥11.30296 | ¥5,651.48 |
1,000 | ¥10.24321 | ¥10,243.21 |
5,000 | ¥9.00700 | ¥45,035.00 |