
260-361 | |
|---|---|
DigiKey Part Number | 2946-260-361-ND |
Manufacturer | |
Manufacturer Product Number | 260-361 |
Description | END PLATE; WITH FIXING FLANGE; G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 260-361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.19000 | ¥2.19 |
| 10 | ¥1.85900 | ¥18.59 |
| 25 | ¥1.74320 | ¥43.58 |
| 50 | ¥1.65900 | ¥82.95 |
| 100 | ¥1.58010 | ¥158.01 |
| 250 | ¥1.48120 | ¥370.30 |
| 500 | ¥1.41034 | ¥705.17 |
| 1,000 | ¥1.34292 | ¥1,342.92 |
| 2,500 | ¥1.25879 | ¥3,146.98 |









