209-123 | ||
---|---|---|
DigiKey Part Number | 2946-209-123-ND | |
Manufacturer | ||
Manufacturer Product Number | 209-123 | |
Description | MOUNTING FOOT WITH SCREW; CAN BE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Foot For DIN Rail Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Foot | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.46900 | ¥94.69 |
25 | ¥9.07800 | ¥226.95 |
50 | ¥8.88600 | ¥444.30 |
100 | ¥8.49930 | ¥849.93 |
250 | ¥7.72664 | ¥1,931.66 |
500 | ¥6.95400 | ¥3,477.00 |
1,000 | ¥6.18133 | ¥6,181.33 |
2,500 | ¥5.60182 | ¥14,004.55 |