260-333
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260-336

DigiKey Part Number
2946-260-336-ND
Manufacturer
Manufacturer Product Number
260-336
Description
TERM BLK 4POS ORANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Orange Middle 8.0mm
Datasheet
 Datasheet
EDA/CAD Models
260-336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Orange
Length
0.988" (25.10mm)
Height (Max)
0.673" (17.09mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.92000¥20.92
10¥15.00900¥150.09
25¥13.08880¥327.22
50¥11.86660¥593.33
100¥10.84290¥1,084.29
250¥9.76492¥2,441.23
500¥9.13180¥4,565.90
1,000¥8.62893¥8,628.93
5,000¥7.84204¥39,210.20
Manufacturers Standard Package