260-301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260-301

DigiKey Part Number
2946-260-301-ND
Manufacturer
Manufacturer Product Number
260-301
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
260-301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
Flange
Housing Color
Gray
Length
0.984" (24.99mm)
Height (Max)
0.669" (17.00mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.55000¥14.55
10¥10.52700¥105.27
25¥9.16600¥229.15
50¥8.28940¥414.47
100¥7.54590¥754.59
250¥6.75580¥1,688.95
500¥6.28760¥3,143.80
1,000¥5.91398¥5,913.98
5,000¥5.32556¥26,627.80
Manufacturers Standard Package