2002-3208 | ||
---|---|---|
DigiKey Part Number | 2946-2002-3208-ND | |
Manufacturer | ||
Manufacturer Product Number | 2002-3208 | |
Description | TRIPLE-DECK TERMINAL BLOCK; 6-CO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.13000 | ¥96.13 |
10 | ¥84.58100 | ¥845.81 |
25 | ¥79.77520 | ¥1,994.38 |
50 | ¥75.92980 | ¥3,796.49 |
100 | ¥74.48830 | ¥7,448.83 |
250 | ¥64.87716 | ¥16,219.29 |
500 | ¥62.47428 | ¥31,237.14 |
1,000 | ¥60.07149 | ¥60,071.49 |