221-941
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221-941

DigiKey Part Number
2946-221-941-ND
Manufacturer
Manufacturer Product Number
221-941
Description
JUMPER INSULATED 2POS DK-GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
221-941 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
221 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.69000¥29.69
10¥21.15300¥211.53
25¥18.49040¥462.26
50¥16.81840¥840.92
100¥15.42670¥1,542.67
250¥13.97636¥3,494.09
500¥13.12992¥6,564.96
1,000¥12.46124¥12,461.24
5,000¥11.42008¥57,100.40