221-942
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221-942

DigiKey Part Number
2946-221-942-ND
Manufacturer
Manufacturer Product Number
221-942
Description
JUMPER INSULATED 2POS DK-GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
221-942 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
221 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥19.49100¥194.91
25¥17.02520¥425.63
50¥15.47380¥773.69
100¥14.17960¥1,417.96
250¥12.82856¥3,207.14
500¥12.03850¥6,019.25
1,000¥11.41367¥11,413.67
5,000¥10.43969¥52,198.45