
221-420 | |
|---|---|
DigiKey Part Number | 2946-221-420-ND |
Manufacturer | |
Manufacturer Product Number | 221-420 |
Description | LEVER-NUTS SPLICING CONNECTOR; 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 10 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.94000 | ¥17.94 |
| 10 | ¥15.21600 | ¥152.16 |
| 25 | ¥14.26640 | ¥356.66 |
| 50 | ¥13.58340 | ¥679.17 |
| 100 | ¥12.93340 | ¥1,293.34 |
| 250 | ¥12.12336 | ¥3,030.84 |
| 500 | ¥11.54466 | ¥5,772.33 |
| 1,000 | ¥10.99374 | ¥10,993.74 |
| 2,500 | ¥10.30589 | ¥25,764.72 |







