


V15P103HM3/I | |
|---|---|
DigiKey Part Number | 112-V15P103HM3/ITR-ND - Tape & Reel (TR) 112-V15P103HM3/ICT-ND - Cut Tape (CT) 112-V15P103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P103HM3/I |
Description | DIODE SCHOTTKY 100V 4.3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4.3A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 2350pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥7.46700 | ¥74.67 |
| 100 | ¥5.91180 | ¥591.18 |
| 500 | ¥4.65934 | ¥2,329.67 |
| 1,000 | ¥4.25637 | ¥4,256.37 |
| 2,000 | ¥4.19171 | ¥8,383.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,500 | ¥3.46018 | ¥22,491.17 |
| 13,000 | ¥3.42459 | ¥44,519.67 |











