
T521X107M025ATE060 | |
|---|---|
DigiKey Part Number | 399-9788-2-ND - Tape & Reel (TR) 399-9788-1-ND - Cut Tape (CT) 399-9788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X107M025ATE060 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X107M025ATE060 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D107M025ATE060 | KEMET | 3,395 | 399-14799-1-ND | ¥58.88000 | Direct |
| TCJE107M025R0080 | KYOCERA AVX | 1 | 478-9463-1-ND | ¥23.57000 | Direct |
| T55D107M025C0060 | Vishay Sprague | 284,901 | 718-2173-1-ND | ¥17.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.76000 | ¥42.76 |
| 10 | ¥30.91300 | ¥309.13 |
| 50 | ¥26.18120 | ¥1,309.06 |
| 100 | ¥24.71650 | ¥2,471.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥22.23818 | ¥11,119.09 |
| 1,500 | ¥21.08590 | ¥31,628.85 |
| 2,500 | ¥20.65944 | ¥51,648.60 |










