
T59EL157M030C0050 | |
|---|---|
DigiKey Part Number | 718-T59EL157M030C0050TR-ND - Tape & Reel (TR) 718-T59EL157M030C0050CT-ND - Cut Tape (CT) 718-T59EL157M030C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL157M030C0050 |
Description | T59157M030EL2T0050 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL157M030C0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.73000 | ¥45.73 |
| 10 | ¥33.30900 | ¥333.09 |
| 50 | ¥28.36100 | ¥1,418.05 |
| 100 | ¥26.83020 | ¥2,683.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥25.02338 | ¥10,009.35 |
| 800 | ¥24.15178 | ¥19,321.42 |
| 1,200 | ¥23.71501 | ¥28,458.01 |
| 2,000 | ¥23.23089 | ¥46,461.78 |
| 2,800 | ¥22.94774 | ¥64,253.67 |









