Parametric Equivalent

T59EE157M030C0150 | |
|---|---|
DigiKey Part Number | 3581-T59EE157M030C0150TR-ND - Tape & Reel (TR) 3581-T59EE157M030C0150CT-ND - Cut Tape (CT) 3581-T59EE157M030C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE157M030C0150 |
Description | CAP TANT POLY 150UF 30V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |
| 10 | ¥32.02800 | ¥320.28 |
| 50 | ¥27.22140 | ¥1,361.07 |
| 100 | ¥25.73540 | ¥2,573.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥23.50490 | ¥9,401.96 |
| 800 | ¥22.67526 | ¥18,140.21 |
| 1,200 | ¥22.25972 | ¥26,711.66 |
| 2,000 | ¥21.79899 | ¥43,597.98 |
| 2,800 | ¥21.52956 | ¥60,282.77 |









