
SISS05DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS05DN-T1-GE3TR-ND - Tape & Reel (TR) SISS05DN-T1-GE3CT-ND - Cut Tape (CT) SISS05DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS05DN-T1-GE3 |
Description | MOSFET P-CH 30V 29.4A/108A PPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 29.4A (Ta), 108A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS05DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | +16V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4930 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥9.45200 | ¥94.52 |
| 100 | ¥6.34600 | ¥634.60 |
| 500 | ¥5.01560 | ¥2,507.80 |
| 1,000 | ¥4.58765 | ¥4,587.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.04448 | ¥12,133.44 |
| 6,000 | ¥3.77111 | ¥22,626.66 |
| 9,000 | ¥3.74709 | ¥33,723.81 |










