
DMP2037U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2037U-7TR-ND - Tape & Reel (TR) 31-DMP2037U-7CT-ND - Cut Tape (CT) 31-DMP2037U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2037U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.1A (Tc) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 8 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 803 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.51400 | ¥25.14 |
| 100 | ¥1.59680 | ¥159.68 |
| 500 | ¥1.19774 | ¥598.87 |
| 1,000 | ¥1.06874 | ¥1,068.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87753 | ¥2,632.59 |
| 6,000 | ¥0.79726 | ¥4,783.56 |
| 9,000 | ¥0.75635 | ¥6,807.15 |
| 15,000 | ¥0.71037 | ¥10,655.55 |
| 21,000 | ¥0.68314 | ¥14,345.94 |
| 30,000 | ¥0.65666 | ¥19,699.80 |
| 75,000 | ¥0.61917 | ¥46,437.75 |









