SIS990DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIS990DN-T1-GE3TR-ND - Tape & Reel (TR) SIS990DN-T1-GE3CT-ND - Cut Tape (CT) SIS990DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIS990DN-T1-GE3 | |
Description | MOSFET 2N-CH 100V 12.1A PPAK1212 | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 100V 12.1A 25W Surface Mount PowerPAK® 1212-8 Dual | |
Datasheet | Datasheet | |
EDA/CAD Models | SIS990DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 12.1A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250pF @ 50V | |
Power - Max | 25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.95200 | ¥59.52 |
100 | ¥4.63170 | ¥463.17 |
500 | ¥3.92588 | ¥1,962.94 |
1,000 | ¥3.19803 | ¥3,198.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01053 | ¥9,031.59 |
6,000 | ¥2.86718 | ¥17,203.08 |
9,000 | ¥2.73485 | ¥24,613.65 |
30,000 | ¥2.72961 | ¥81,888.30 |