SI7904BDN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7904BDN-T1-GE3TR-ND - Tape & Reel (TR) SI7904BDN-T1-GE3CT-ND - Cut Tape (CT) SI7904BDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7904BDN-T1-GE3 |
Description | MOSFET 2N-CH 20V 6A PPAK 1212 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A 17.8W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 7.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 860pF @ 10V | |
Power - Max | 17.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.50500 | ¥85.05 |
100 | ¥6.61670 | ¥661.67 |
500 | ¥5.60830 | ¥2,804.15 |
1,000 | ¥4.56858 | ¥4,568.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.30077 | ¥12,902.31 |
6,000 | ¥4.09597 | ¥24,575.82 |
9,000 | ¥3.90693 | ¥35,162.37 |