SI7106DN-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI7106DN-T1-E3TR-ND - Tape & Reel (TR) SI7106DN-T1-E3CT-ND - Cut Tape (CT) SI7106DN-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI7106DN-T1-E3 | |
Description | MOSFET N-CH 20V 12.5A PPAK1212-8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 12.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 19.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.19000 | ¥12.19 |
10 | ¥10.00800 | ¥100.08 |
100 | ¥7.78350 | ¥778.35 |
500 | ¥6.59752 | ¥3,298.76 |
1,000 | ¥5.37448 | ¥5,374.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.05939 | ¥15,178.17 |
6,000 | ¥4.81846 | ¥28,910.76 |
9,000 | ¥4.59607 | ¥41,364.63 |