SN74LVC1G125DCK3 | ||
---|---|---|
DigiKey Part Number | 296-SN74LVC1G125DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC1G125DCK3CT-ND - Cut Tape (CT) 296-SN74LVC1G125DCK3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G125DCK3 | |
Description | IC BUFF NON-INVERT 5.5V SC70-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G125DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.50240 | ¥62.56 |
100 | ¥1.86190 | ¥186.19 |
250 | ¥1.68684 | ¥421.71 |
500 | ¥1.39608 | ¥698.04 |
1,000 | ¥1.04710 | ¥1,047.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95984 | ¥2,879.52 |
6,000 | ¥0.90167 | ¥5,410.02 |
15,000 | ¥0.84350 | ¥12,652.50 |
30,000 | ¥0.77370 | ¥23,211.00 |
75,000 | ¥0.74461 | ¥55,845.75 |